We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Enclosure Height | Enclosure Length | Enclosure Width | Internal Features | Colour | Material | Finish | Flame Resistance | IP rating | Series | Type |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Enclosure Height | Enclosure Length | Enclosure Width | Internal Features | Colour | Material | Finish | Flame Resistance | IP rating | Series | Type | ||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 22 in stock, despatched same dayFurther 240 despatched in 2 working days |
| 25mm | 50mm | 50mm | PCB mounting | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 107 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025 |
| 31mm | 50.5mm | 50.5mm | PCB mounting | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 2 in stock, despatched same dayFurther 36 despatched in 2 working days |
| 31mm | 52.5mm | 38mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 23 in stock, despatched same dayFurther 154 despatched in 2 working days |
| 42mm | 92mm | 92mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 10 in stock, despatched same dayFurther 113 despatched in 2 working days |
| 31mm | 92.5mm | 38.5mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 74 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025 |
| 25mm | 100mm | 50mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 15 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025 |
| 27mm | 100mm | 50mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 2 in stock, despatched same dayFurther 116 despatched in 2 working days |
| 44mm | 110.5mm | 81.5mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 18 in stock, despatched same dayFurther 312 despatched in 2 working days |
| 31mm | 111.5mm | 59.5mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 7 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025 |
| 38mm | 112mm | 60mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 3 in stock, despatched same dayFurther 32 despatched in 2 working days |
| 38mm | 112mm | 60mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 22 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025 |
| 34mm | 116mm | 77mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 2 in stock, despatched same dayFurther 29 despatched in 2 working days |
| 34mm | 118.5mm | 93.5mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 5 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025 |
| 38mm | 119mm | 94mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 84 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025 |
| 59mm | 119.5mm | 119.5mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| Out of stockBack-order availability date - 04/06/2025 |
| 94mm | 119.5mm | 119.5mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 12 in stock, despatched same dayFurther 20 despatched in 2 working days |
| 42mm | 120mm | 94mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 18 in stock, despatched same dayFurther 50 despatched in 2 working days |
| 56.5mm | 120mm | 94mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 12 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025 |
| 64mm | 120mm | 100mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 2 in stock, despatched same dayAdditional quantity lead time 6 weeks |
| 34mm | 120mm | 120mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 66 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025 |
| 59mm | 120.5mm | 79.5mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 3 in stock, despatched same dayFurther 91 despatched in 2 working days |
| 39.3mm | 121.1mm | 66mm | PCB mounting | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 16 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025 |
| 56mm | 125mm | 125mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 8 in stock, despatched same dayFurther 15 despatched in 2 working days |
| 75mm | 125mm | 125mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 107 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025 |
| 48mm | 145mm | 95mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| Out of stockBack-order availability date - 04/06/2025 |
| 39mm | 145mm | 121mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 8 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025 |
| 56mm | 145mm | 121mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 1 in stock, despatched same dayAdditional 2 due on 09/05/2025 |
| 50mm | 153mm | 82mm | PCB mounting | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 123 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025 |
| 37mm | 187.5mm | 119.5mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 3 in stock, despatched same dayFurther 46 despatched in 2 working days |
| 56mm | 187.5mm | 119.5mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 57 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025 |
| 82mm | 187.5mm | 119.5mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 22 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025 |
| 67mm | 187.5mm | 187.5mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 2 in stock, despatched same dayFurther 113 despatched in 2 working days |
| 61mm | 192mm | 111mm | PCB mounting | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 2 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025 |
| 64mm | 200mm | 120mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 21 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025 |
| 84mm | 200mm | 120mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 3 in stock, despatched same dayFurther 7 despatched in 2 working days |
| 34.5mm | 254mm | 70mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 21 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025 |
| 49.5mm | 254mm | 70mm | N/A | Black | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium |
Hammond type | Length (mm) | Width (mm) | Height (mm) | Order code |
1590LLBBK | 50 | 50 | 25 | 30-4732 |
1590LBBK | 50.5 | 50.5 | 56 | 30-4730 |
1590HBK | 52.5 | 38 | 31 | 30-4726 |
1590YBK | 92 | 92 | 42 | 30-4747 |
1590ABK | 92.5 | 38.5 | 31 | 30-4714 |
1590GBK | 100 | 50 | 25 | 30-4725 |
1590SBK | 110.5 | 81.5 | 44 | 30-4741 |
1590BBK | 111.5 | 59.5 | 31 | 30-4716 |
1590B2BK | 112 | 60 | 34 | 30-7029 |
1590BSBK | 112 | 60 | 38 | 30-7035 |
1590BBBK | 118.5 | 93.5 | 34 | 30-4715 |
1590BB2BK | 119 | 94 | 38 | 30-7031 |
1590UBK | 119.5 | 119.5 | 59 | 30-4743 |
1590VBK | 119.5 | 119.5 | 94 | 30-4744 |
1590BBSBK | 120 | 94 | 42 | 30-7033 |
1590CBK | 120 | 94 | 56.5 | 30-4717 |
1590CEBK | 120 | 100 | 64 | 30-4718 |
1590QBK | 120 | 120 | 34 | 30-4738 |
1590TBK | 120.5 | 79.5 | 59 | 30-4742 |
1590N1BK | 121.1 | 66 | 39.3 | 30-4734 |
1590KKBK | 125 | 125 | 56 | 30-4729 |
1590KBK | 125 | 125 | 75 | 30-4728 |
1590JBK | 145 | 95 | 48 | 30-4727 |
1590XXBK | 145 | 121 | 39 | 30-4746 |
1590XBK | 145 | 121 | 56 | 30-4745 |
1590P1BK | 153 | 82 | 50 | 30-4736 |
1590DDBK | 187.5 | 119.5 | 37 | 30-4720 |
1590DBK | 187.5 | 119.5 | 56 | 30-4719 |
1590EBK | 187.5 | 119.5 | 82 | 30-4722 |
1590FBK | 187.5 | 187.5 | 67 | 30-4724 |
1590R1BK | 192 | 111 | 61 | 30-4739 |
1590DEBK | 200 | 120 | 64 | 30-4721 |
1590EEBK | 200 | 120 | 84 | 30-4723 |
1590BX2BK | 254 | 70 | 34.5 | 30-2658 |
1590BXBK | 254 | 70 | 49.5 | 30-2656 |