The
Hammond Diecast Enclosure
1590LLBBK measures 50 x 50 x 25mm and is from a range of black diecast aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction providing protection against ingress of dust and splashing water
- Construction also provides for good RFI/EMI screening
- Painted with tough polyester powder paint for a lasting finish
- Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
- Includes integral cast in card guides to suit 1.5mm PCBs
- Designed to meet IP54
- Hammond 1590 Series

Colour | Black |
Enclosure Height | 25mm |
Enclosure Length | 50mm |
Enclosure Width | 50mm |
Internal Features | PCB mounting |
Material | Diecast aluminium |
Finish | Powder painted |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1590 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-7123
MPN: 1590MMBK

11 in stock, despatched in 2 working daysBack-order availability date - 25/04/2025
Order Code: 30-4731
MPN: 1590LBK

Price per unit Ex VAT 1+ |
50+ |
---|
£10.97 £9.85 |
£8.77 £8.51 |
6 in stock, despatched in 2 working daysBack-order availability date - 25/04/2025
Order Code: 30-4790
MPN: 1590LLBFBK

Price per unit Ex VAT 1+ |
50+ |
---|
£13.94 £13.06 |
£11.27 £10.56 |
1 in stock, despatched in 2 working daysBack-order availability date - 25/04/2025
Order Code: 30-7055
MPN: 1590LLBFLBK

Price per unit Ex VAT 1+ |
50+ |
---|
£9.65 £9.03 |
£8.77 £8.51 |
5 in stock, despatched in 2 working daysBack-order availability date - 25/04/2025
To use this facility please Sign In.
Sign In