The
Hammond Diecast Enclosure
1590G2BK measures 100 x 50 x 27mm and is from a range of black diecast aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction providing protection against ingress of dust and splashing water
- Construction also provides for good RFI/EMI screening
- Painted with tough polyester powder paint for a lasting finish
- Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
- Designed to meet IP54
- Hammond type 1590G2BK

Colour | Black |
Enclosure Height | 27mm |
Enclosure Length | 100mm |
Enclosure Width | 50mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Powder painted |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1590 |
Type | General purpose diecast aluminium |
---|
Order Code: 31-1015
MPN: 1590G2FBK

Price per unit Ex VAT 1+ |
50+ |
---|
£16.64 £15.22 |
£15.37 £14.92 |
8 in stock, despatched in 2 working daysBack-order availability date - 25/04/2025
Order Code: 31-1041
MPN: 1590WG2FBK

Price per unit Ex VAT 1+ |
50+ |
---|
£18.67 £17.22 |
£17.23 £14.43 |
7 in stock, despatched in 2 working daysBack-order availability date - 25/04/2025
Order Code: 30-4725
MPN: 1590GBK

Price per unit Ex VAT 1+ |
50+ |
---|
£9.88 £9.33 |
£7.74 £7.57 |
74 in stock, despatched in 2 working daysBack-order availability date - 25/04/2025
Order Code: 30-4784
MPN: 1590GFBK

Price per unit Ex VAT 1+ |
50+ |
---|
£14.39 £13.62 |
£11.71 £11.36 |
1 in stock, despatched in 2 working daysBack-order availability date - 25/04/2025
To use this facility please Sign In.
Sign In