The
Hammond Diecast Enclosure
1590B3BK measures 116 x 77 x 34mm and is from a range of black diecast aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction providing protection against ingress of dust and splashing water
- Construction also provides for good RFI/EMI screening
- Painted with tough polyester powder paint for a lasting finish
- Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
- Designed to meet IP54
- Hammond type 1590B3BK

Colour | Black |
Enclosure Height | 34mm |
Enclosure Length | 116mm |
Enclosure Width | 77mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Powder painted |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1590 |
Type | General purpose diecast aluminium |
---|
Order Code: 31-1013
MPN: 1590B3FBK

Price per unit Ex VAT 1+ |
50+ |
---|
£21.21 £19.24 |
£19.57 £19.00 |
22 in stock, despatched in 2 working daysBack-order availability date - 25/04/2025
Order Code: 31-1039
MPN: 1590WB3FBK

Price per unit Ex VAT 1+ |
50+ |
---|
£23.19 £20.93 |
£21.41 £20.78 |
9 in stock, despatched in 2 working daysBack-order availability date - 25/04/2025
Order Code: 31-1017
MPN: 1590B3FLBK

Price per unit Ex VAT 1+ |
50+ |
---|
£13.23 £12.32 |
£11.85 £11.50 |
26 in stock, despatched in 2 working daysBack-order availability date - 25/04/2025
Order Code: 31-1043
MPN: 1590WB3FLBK

Price per unit Ex VAT 1+ |
50+ |
---|
£16.35 £14.59 |
£14.57 £14.14 |
6 in stock, despatched in 2 working daysBack-order availability date - 25/04/2025
To use this facility please Sign In.
Sign In