Christmas Opening Hours and Delivery Dates here

Harting 09 12 003 3011 Pin Insert 1pc Robust and reliable Connector

Order Code:

03-8880

Brand: Harting MPN: 09 12 003 3011 EAN-13: 2050006165652
Qty Unit Price (Ex VAT)
10+ £18.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 11 days

The Harting Pin Insert 09 12 003 3011 is an industrial-grade connector, designed for high voltage and heavy-duty applications. It serves as a multicore electrical engineering connector, ideal for demanding environments. Typically used in industries requiring robust performance, it ensures reliable connections in complex electrical systems.
Type Pin inset
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot