Christmas Opening Hours and Delivery Dates here

Harting 09 12 005 2634 Pin insert 1pc durable reliable design

Order Code:

03-8886

Brand: Harting MPN: 09 12 005 2634 EAN-13: 2050006165713
Qty Unit Price (Ex VAT)
10+ £17.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 8 days

The Harting pin insert 09 12 005 2634 is an industrial-grade connector designed for high-voltage and heavy-duty applications. It features a robust multicore configuration suited for electrical engineering demands. This connector is typically used in various industrial settings where reliable and durable connections are essential.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Han Quick-Lock®
Leading Contact (Pe) Yes
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot