Harting 09 12 008 2634 Pin insert durable single unit reliable connection

Order Code:

03-8907

Brand: Harting MPN: 09 12 008 2634 EAN-13: 2050006165836
Qty Unit Price (Ex VAT)
10+ £32.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
7 available to back orderBack-order availability date - 23/12/2025

Harting's pin insert 09 12 008 2634 is an industrial-grade, heavy-duty connector designed for high voltage, multicore applications. It is commonly used in electrical engineering projects requiring reliable and robust connections. This insert is suitable for industries demanding durable and secure connector solutions.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Han Quick-Lock®
Leading Contact (Pe) Yes
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot