Christmas Opening Hours and Delivery Dates here

Harting 09 12 012 3004 Pin insert robust durable 1pc

Order Code:

03-8913

Brand: Harting MPN: 09 12 012 3004 EAN-13: 2050006165850
Qty Unit Price (Ex VAT)
10+ £11.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
191 available to back orderBack-order availability date - 12/01/2026

Harting's pin insert 09 12 012 3004 is an industrial-grade connector designed for high voltage applications. It is a heavy-duty, multicore component suitable for use in electrical engineering settings. Typical applications include usage in industry environments that require reliable and robust connections.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot