Christmas Opening Hours and Delivery Dates here

Harting 09 20 016 3011 Pin Insert 16-way robust Electrical Connector

Order Code:

03-9161

Brand: Harting MPN: 09 20 016 3011 EAN-13: 2050006166093
Qty Unit Price (Ex VAT)
1+ £19.80
10+ £19.31
25+ £18.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 available to back orderBack-order availability date - 12/01/2026

The Harting pin insert 09 20 016 3011 is a high voltage connector designed for industrial applications. It features a heavy-duty construction, suitable for multi-core connections in electrical engineering projects. Typically, this connector is used in demanding environments requiring reliable and robust connections.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot