Christmas Opening Hours and Delivery Dates here

Harting 09 32 010 3001 Pin Insert durable Connector 1pc

Order Code:

03-9240

Brand: Harting MPN: 09 32 010 3001 EAN-13: 2050006166215
Qty Unit Price (Ex VAT)
1+ £19.65
10+ £18.87
25+ £18.10
50+ £17.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 13/01/2026

The Harting Pin Insert 09 32 010 3001 is an industry-grade connector designed for high voltage and heavy-duty applications. It features a multicore configuration, making it suitable for complex electrical engineering tasks. This connector is typically used in industrial settings to ensure reliable power connections.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot