Christmas Opening Hours and Delivery Dates here

Harting 09 38 032 3001 Pin insert 1pc robust Electrical Connector

Order Code:

03-9335

Brand: Harting MPN: 09 38 032 3001 EAN-13: 2050006166680
Qty Unit Price (Ex VAT)
1+ £38.68
10+ £37.17
25+ £35.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

The Harting Pin Insert 09 38 032 3001 is a high-voltage industrial connector designed for multicore applications. It features robust construction suitable for heavy-duty use in electrical engineering. This connector is ideal for demanding environments requiring reliable, industry-grade connections.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polyamide
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot