Christmas Opening Hours and Delivery Dates here

Harting 09149041001 Han Domino EE cube module Crimp Connector 2 pcs

Order Code:

03-9462

Brand: Harting MPN: 09149041001 EAN-13: 2050007679530
Qty Unit Price (Ex VAT)
1+ £7.08
4+ £7.02
10+ £6.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Harting's Han Domino EE cube crimp (M.1) 09149041001 is a high voltage, heavy duty industrial connector. Designed for industry-grade multicore applications, it ensures reliable performance in demanding environments. Commonly used in electrical engineering, this connector is ideal for securely connecting multi core systems.
Type Connector
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot