Hirschmann 931 744-500 MAB 5SH 5-Pin Female DIN Socket, Right Angle, PCB Mount

Standard range
Order Code:

49-4746

Brand: Hirschmann MPN: 931 744-500
Qty Unit Price (Ex VAT)
1+ £1.10
25+ £0.975
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
109 in stock, despatched same dayAdditional quantity lead time 9 days

A right-angled, printed circuit board mounting 5-pin 180° DIN socket. The socket can also be attached to the PCB by screws.


  • Colour: Black
  • Connection (components): Soldering
  • Connector type: Socket, horizontal mount
  • Contact material: Tin plated
  • Manufacturer part No.: 931 744-500
  • Nominal current: 4A
  • Nominal voltage: 34V DC
  • Number of pins: 5
  • Type (manufacturer type): MAB 5SH
Connector Body Material Plastic
Mounting Type PCB
No. of Contacts 5
Plug / Socket Socket
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot