HLMP-1790 Avago 3mm Green LED 2.2V 2mA 2.3mcd 569nm

Order Code:

55-2824

Brand: Avago MPN: HLMP-1790

Discontinued


A green 3mm LED designed and optomised specifically for low current DC operation. The luminous intensity and forward voltage are tested at low current values to ensure consistency of brightness levels at TTL output current levels. The LED is suitable for applications such as: low power DC circuits, telecommunications indicators, portable equipment and keyboard indicators.
  • Low power
  • High efficiency
  • CMOS-MOS compatible
  • TTL compatible
  • Wide viewing angle
  • Suitable for wave soldering

Questions


*Question functionality currently disabled


Monday, August 19, 2013 Question by: Rapid Customer | Product code: 55-2824
Q. Hello, These LED's are described for use in low current DC operation. Do I need to use a resistor when powering these LED's via a variable 12v DC power supply?
A. Hi Keith. Thank you for your question. A resistor will be required at 12V.

Reviews


Be the first to submit a review

Trustpilot