Hultafors 354713 FT30ME Futura Fibreglass Tape 30m/100ft (Width 13mm)

Extended range
Order Code:

96-2122

Brand: Hultafors MPN: 354713 EAN-13: 7317843547115
Qty Unit Price (Ex VAT)
1+ £30.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Hultafors Futura Fibreglass Long Tape has an ergonomic closed case design, featuring an integral hand grip which allows fingers to be kept clear of the winding lever when rewinding. A highly flexible fibreglass blade with an additional PVC overcoating, offers superior resistance to scuffing and marking. There is an easy winding, high-impact polymer centre and an ABS belt clip moulded on to the rear of the case. Fitted with a corrosion resistant end-piece.

Made in Britain.

The Hultafors FT30ME Futura Fibreglass Tape has both metric and imperial measurements.

Specification:

Blade Length: 30m/100ft
Blade Width: 13mm
Accuracy: EC Class II


Type Tape

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot