Hultafors 390413 CX30ME Steel Long Tape 30m/100ft (Width 13mm)

Standard range
Order Code:

96-2088

Brand: Hultafors MPN: 390413 EAN-13: 7317843904116
Qty Was Unit Price (Ex VAT)
1+ £45.79   £38.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayBack-order availability date - 02/01/2025

The Hultafors CC Steel Long Tape has a unique one-hand grip which allows for optimal handling. Features both metric and imperial, or metric only measurements, on a white steel blade that has been graduated using highly accurate ink jet printing and is protected by a matt polyester lacquer that also helps to reduce glare. It is resistant to corrosion and can withstand contact with moisture and the majority of solvents.

The tapes have a solid high-impact case made from ABS plastic with a unique loop, a mouthpiece with anti-wear and a hole hanger for working at heights. Made in Britain.

The Hultafors CX30ME Steel Long Tape has both metric and imperial measurements.

Blade Length: 30m/100ft
Blade Width: 13mm
Accuracy: EC Class I


Type Tape

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot