IET Publishing C&G Exam Prep: Electrotechnical Apprenticeship Qualification 5357

Extended range
Order Code:

97-3546

Brand: IET Publishing MPN: PWR5100B ISBN: 978-1-78561-567-2
Qty Unit Price (Ex VAT)
1+ £20.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/03/2025

City & Guilds – Exam Preparation for 5357 Electro-technical Apprenticeship Qualification.

This book has been written as an exam practice aid to complete the City & Guilds Level 3 NVQ Diploma in Electro-technical Technology (5357).

It sets out methods of studying, offers advice on exam preparation and provides details of the scope and structure of the examinations.

The book includes practice examinations, with fully worked and ‘model' answers to help learners prepare for the sorts of questions they are likely to face in their exams.

This qualification is for learners who want to work as an electrician and those installing electrical systems and equipment in buildings and structures. It helps acquire the necessary knowledge regarding the design, installation and commissioning of electrical systems.


  • Author: IET Publications
  • Year: 2018
  • Format: paperback, 297 x 210mm (A4)
  • Pages: 280
  • Depth: 10mm
  • Weight: 500g
  • ISBN: 978-1-78561-567-2
  • Product code: PWR5100B
Type Wiring regulations books

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot