Christmas Opening Hours and Delivery Dates here

IET Publishing Electricians Guide to Emergency Lighting 3rd Edition

Order Code:

97-3526

Brand: IET Publishing MPN: PWR25020 ISBN: 978-1-78561-613-6
Qty Unit Price (Ex VAT)
1+ £32.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/01/2026

Electrician's Guide to Emergency Lighting, 3rd Edition.

This handy guide provides information on how to manage the requirements of both BS 7671 and BS 5266. The 3rd edition has been fully updated to BS 5266-1:2016.


  • Author: IET Publications
  • Year: 2018
  • Format: paperback, 297 x 210mm (A4)
  • Pages: 110
  • Depth: 10mm
  • Weight: 500g
  • ISBN: 978-1-78561-613-6
  • Product code: PWR25020
Type Wiring regulations books

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot