IET Publishing Guidance Note 8: Earthing and Bonding 5th Edition

Extended range
Order Code:

97-3516

Brand: IET Publishing MPN: PWG8182B ISBN: 978-1-83953-251-1
Qty Unit Price (Ex VAT)
1+ £41.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/03/2025

Guidance Note 8: Earthing and Bonding, 4th Edition.

Guidance note 8 includes information from BS 7430 Code of Practice for Earthing as well as BS 7671. The 4th edition has been fully updated to BS 7671:2018.


  • Author: IET Publications
  • Year: 2022
  • Format: paperback, 297 x 210mm (A4)
  • Pages: 208
  • Depth: mm
  • Weight: g
  • ISBN: 978-1-83953-251-1
  • Product code: PWG8182B
Type Wiring regulations books

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot