Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

INDRA SPRFGT2WG402 Smart PRO 7.4Kw Charger with Type 2 Tethered Connector

Standard range
Order Code:  

65-4578

 
Brand: INDRA MPN: SPRFGT2WG406
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £475.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 7 days

The Indra Smart PRO is the smartest 7.4kW AC Electric Vehicle charger available on the market. Smart by name, and smart by nature!

Fully-featured, the Smart PRO will ensure your EV charges at the optimum time, and is available when you need it to be. Market-leading range of smart features, including Indra App control, solar matching, dynamic load balancing and load curtailment.

Capable of delaying charging sessions to ensure they take place at the cheapest time. Fully-integrated with no need to install additional hardware or boxes. Tethered unit is provided at no additional cost.

Designed and made in the UK, with an in-house UK support team.

Access to the Indra App, which is designed to get the most out of your Smart PRO. Remotely updateable firmware to allow rapid deployment of new features, plus a 3-year product warranty as standard.



Please note: Installers are required to complete the Replenishh | Indra Training before being given access to the Installer App to commission the Indra Smart Pro charger. Charge Points must be installed by an 18th Edition qualified Electrician and trained by the relevant manufacturer. The products warranty will be potentially void if not installed to this standard.


https://www.youtube.com/embed/G8vlETlRDJU


4G Yes
Bluetooth Yes
Colour White
DC Leakage Protection (6mA DC) Yes
Dimensions (H x W x D) 420 x 200 x 130mm
Dynamic Load Yes
Ethernet (RJ45) Yes
IK Rating IK10
IP Rating IP66
Maximum Current 32A
Mounting Wall
Number of Output Sockets 1
OCPP 1.6J No
PME Protection Yes
Power Output Per Socket 7.4kW
Residual Current Detection (RCD) No
RFID No
Smartphone App Yes
Socket Type Type 2
Solar Integration Yes
Supply Phase Single Phase
Supply Voltage 230V AC
Tethered Yes
Tethered Cable Length 6m
Type Electric Vehicle Charger
Weight 3.6kg
WiFi Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot