Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
This 7W classic clear globe features an integral LED filament which is dimmable via a compatible dimmer switch, and gives a bright warm white light and super-wide beam angle that matches a traditional filament bulb. The bulb has the appearance, feel and weight that make it an ideal retrofit replacement in living rooms, dining rooms, bedrooms and hotels, in classic or modern wall of floor/table lamp fittings.
Beam Angle | 330° |
---|---|
Colour | Warm white |
Energy rating | A++ |
Equivalent Power | 60W |
Fitting | B22 |
Luminosity | 806lm |
Power | 7W |
Shape | Globe |