Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.89 |
Re-reeling orders placed after 16:30 will be processed the next working day.
IRWIN® Impact Pro Performance Pozi Screwdriver Bits have been engineered for maximum durability and turning force when used in extreme applications. The full fit head eliminates wobble and screw head roundings. With a contoured area, so the bit tip flexes with the torque of the impact driver. Flex optimised to transfer maximum torque through the screw and maximise life.
1 x Pack of 20 IRWIN® Impact Performance Screwdriver Bits PZ2 25mm
Type | Insert Bit |
---|---|
Colour | Black |
Drive Type | 1/4" Hex |
Head Size | PZ2 |
Head Type | Pozidriv |
Number of Pieces | 20 |
Overall Length | 25mm |
To use this facility please Sign In.
Sign In