Christmas Opening Hours and Delivery Dates here

IRWIN Vise-Grip T14T 6LN Fast Release™ Long Nose Locking Pliers 150mm (6in)

Order Code:

96-3019

Brand: IRWIN MPN: T14T EAN-13: 5706915081466

Discontinued


The IRWIN Vise-Grip Fast Release™ Long Nose Locking Pliers with built in wire cutter. They have a long tapered nose are perfect for delicate work, hobbies, tight spaces, electronics and clamping of small parts. Have a self-energising lower jaw that allows for three times more gripping power and lasts twice as long.

Made from a high grade alloy steel is heat treated for maximum durability. The ProTouch™ grips provide more control, comfort and less hand fatigue. A hex key adjusting screw tightens to draw materials closer together and also provides controlled release. Features a built in wire cutter.

6LN: Length: 150mm, Capacity 51mm.
9LN: Length: 225mm, Capacity 70mm.

These IRWIN Vise-Grip Fast Release™ Long Nose Locking Pliers have the following specifications:

Length: 150mm (6in).
Capacity 51mm.


Type Plier

Trustpilot