JB Capacitors JAB2W101M00002200430000B 100uF 20% 450v 85°C Axial Alum Elec Cap

Standard range
Order Code:

11-4122

Brand: JB Capacitors MPN: JAB2W101M00002200430000B
Qty Unit Price (Ex VAT)
1+ £6.83
10+ £5.15
100+ £4.68
500+ £3.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
445 in stock, despatched same dayAdditional quantity lead time 6 months

JB 100uF 20% 450v 85°C Axial Alum Elec Capacitor aluminium electrolytic capacitor featuring a long load life suitable for general purpose applications.
Type Axial
Capacitance 100µF
Dimensions Ø 22 x 43mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Voltage 450V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot