Christmas Opening Hours and Delivery Dates here

Joy-It 46 piece electronic equipment Tool Set

Order Code:

00-0894

Brand: Joy-It MPN: WE-0003 EAN-13: 4250236828275
Qty Unit Price (Ex VAT)
1+ £15.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
267 available to back orderBack-order availability date - 13/01/2026

Our high-quality, 46-piece tool kit includes all the tools needed to repair fine-electronic devices such as smartphones and games consoles. This tool contains a total of 42 bits made of high-quality S2 tool steel, and is used to open and grip accessories. The bits are held magnetically in their plastic retainer, which is pushed into the high-quality aluminum casing and is held there by a spring mechanism. Thanks to the magnets it contains, the plastic holder can also be used in addition to the magnetization of bits.
Type Tool Kit
Dim (L x W x H) 154 x 42 x 43 mm
Height 43mm
Length 154mm
Material S2 steel
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot