K & H AC Transformer 2 Pin For PP-272 (34-0640)

Extended range
Order Code:

34-0642

Brand: K&H Manufacturing MPN: PP-272 PSU
Qty Was Unit Price (Ex VAT)
1+ £2.54   £2.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

An AC transformer for use with powered protobloc, 34-0640.


  • 120mm length, 95mm width, 63mm height
  • 2-pin AC output socket
  • 1.8m mains lead with standard UK 13A plug
Board Thickness 63mm
Colour Black / white
Grid Pitch N/A
Length 125mm
Material N/A
Tie Points N/A
Width 95mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot