K & H PP-272 Power Project Board - No PSU (2-pin)

K & H PP-272 Power Project Board - No PSU (2-pin)

K&H Manufacturing
Order Code:

34-0640

Brand: K&H Manufacturing MPN: PP-272 NO PSU

Discontinued


A powered Protobloc with a large bread-boarding area and built-in power supplies.


  • Total 2420 tie points
  • 3 sets of 64 rows of 5 connected sockets
  • 5 rows of 50 connected sockets alongside, suitable for use as power supply rails
  • AC transformer unit, supplied separately (please see below) feeds the full short-circuit and overload protected, regulator circuitry housed in the protobloc
  • Regulated fixed outputs of 5V at 1A, and +15V and –15V at 500mA
  • The +/– 15V supplies can both be continuously adjusted from 0 to 15V
  • Protobloc unit features 600mm AC power lead fitted with a 2-pin plug that mates with a socket on the AC transformer unit 34-0642
  • Overall dimensions: protobloc unit: 250 x 200 x 80mm
Board Thickness 80mm
Colour Black / white
Grid Pitch 2.54mm
Length 250mm
Tie Points 2420
Width 200mm

Order Code: 34-0642

MPN: PP-272 PSU

K&H Manufacturing
Standard range
Price per unit Ex VAT
1+
£2.15
2 in stock, despatched same dayContact us for additional stock

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C