Christmas Opening Hours and Delivery Dates here

Kabeltronik LifYDY Black, Shielded, Extremely Flexible Wire

Kabeltronik Brand: Kabeltronik

A wide range of Kabeltronik LifYDY PVC covered wire that is ideal when the highest demands in terms of flexibility and bending stress are required. The shielded wire is ideal for use in alarm and signalling system applications where a small diameter cable is essential.

  • Conductor: finest, bare stranded copper wire
  • Structure of conductor: 0,05mm²: 26 x 0,05mm; 0,10 mm²: 51 x 0,05mm
  • Core insulation: PVC acc. to VDE 0207
  • Colour sequence: DIN 47100
  • Twisting: cores in layers
  • Shield: bare copper spiral shield
  • Jacket: S-PVC acc. to VDE 0207, black sim. RAL 9005
  • Sold per metre: Yes
This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Conductor Cross Section Cable Diameter Type Colour Insulation Material Sold by Metre
Kabeltronik 340200500 LifYDY 2 x 0.05mm Black Shielded
Kabeltronik 340200500 LifYDY 2 x 0.05mm Black Shielded
Extended range
Order code: 49-0360
MPN: 340200500-1

Order in multiples of 5


321 available to back orderBack-order availability date - 13/01/2026
5+ £1.09
Price per unit Ex VAT
2 0.05mm² 2.7mm Black PVC Yes
Kabeltronik 340201000 LifYDY 2 x 0.10mm Black Shielded
Kabeltronik 340201000 LifYDY 2 x 0.10mm Black Shielded
Extended range
Order code: 49-0361
MPN: 340201000-1

Order in multiples of 5


230 available to back orderBack-order availability date - 13/01/2026
5+ £1.40
Price per unit Ex VAT
2 0.1mm² 3.6mm Black PVC Yes
Kabeltronik 340301000 LifYDY 3 x 0.10mm Black Shielded
Kabeltronik 340301000 LifYDY 3 x 0.10mm Black Shielded
Extended range
Order code: 49-0363
MPN: 340301000-1

Order in multiples of 5


496 available to back orderBack-order availability date - 13/01/2026
5+ £1.57
Price per unit Ex VAT
3 0.1mm² 3.7mm Black PVC Yes
Kabeltronik 340400500 LifYDY 4 x 0.05mm Black Shielded
Kabeltronik 340400500 LifYDY 4 x 0.05mm Black Shielded
Extended range
Order code: 49-0364
MPN: 340400500-1

Order in multiples of 5


3,984 available to back orderBack-order availability date - 13/01/2026
5+ £1.45
Price per unit Ex VAT
4 0.05mm² 3mm Black PVC Yes
Kabeltronik 340401000 LifYDY 4 x 0.10mm Black Shielded
Kabeltronik 340401000 LifYDY 4 x 0.10mm Black Shielded
Extended range
Order code: 49-0365
MPN: 340401000-1

Order in multiples of 5


154 available to back orderBack-order availability date - 13/01/2026
5+ £1.81
Price per unit Ex VAT
4 0.1mm² 4mm Black PVC Yes
Kabeltronik 340700500 LifYDY 7 x 0.05mm Black Shielded
Kabeltronik 340700500 LifYDY 7 x 0.05mm Black Shielded
Extended range
Order code: 49-0368
MPN: 340700500-1

Order in multiples of 5


235 available to back orderBack-order availability date - 13/01/2026
5+ £2.05
Price per unit Ex VAT
7 0.05mm² 3.4mm Black PVC Yes
Kabeltronik 340701000 LifYDY 7 x 0.10mm Black Shielded
Kabeltronik 340701000 LifYDY 7 x 0.10mm Black Shielded
Extended range
Order code: 49-0369
MPN: 340701000-1

Order in multiples of 5


Out of stockBack order, lead time 8 weeks
5+ £2.62
Price per unit Ex VAT
7 0.1mm² 4.6mm Ring Terminals Black PVC Yes
Kabeltronik 340801000 LifYDY 8 x 0.10mm Black Shielded
Kabeltronik 340801000 LifYDY 8 x 0.10mm Black Shielded
Extended range
Order code: 49-0371
MPN: 340801000-1

Order in multiples of 5


98 available to back orderBack-order availability date - 13/01/2026
5+ £3.16
Price per unit Ex VAT
8 0.1mm² 4.9mm Black PVC Yes
Kabeltronik 341200500 LifYDY 12 x 0.05mm Black Shielded
Kabeltronik 341200500 LifYDY 12 x 0.05mm Black Shielded
Extended range
Order code: 49-0372
MPN: 341200500-1

Order in multiples of 5


132 available to back orderBack-order availability date - 13/01/2026
5+ £4.16
Price per unit Ex VAT
12 0.05mm² 4.5mm Black PVC Yes
Kabeltronik 341201000 LifYDY 12 x 0.10mm Black Shielded
Kabeltronik 341201000 LifYDY 12 x 0.10mm Black Shielded
Extended range
Order code: 49-0373
MPN: 341201000-1

Order in multiples of 5


24 available to back orderBack-order availability date - 13/01/2026
5+ £4.56
Price per unit Ex VAT
12 0.1mm² 5.7mm Black PVC Yes
Kabeltronik 341601000 LifYDY 16 x 0.10mm Black Shielded
Kabeltronik 341601000 LifYDY 16 x 0.10mm Black Shielded
Extended range
Order code: 49-0375
MPN: 341601000-1

Order in multiples of 5


77 available to back orderBack-order availability date - 13/01/2026
5+ £6.03
Price per unit Ex VAT
16 0.1mm² 6.3mm Black PVC Yes
Order codeMftrs Part No.
49-03603402005002 x 0,05mm²
49-03613402010002 x 0,10mm²
49-03633403010003 x 0,10mm²
49-03643404005004 x 0,05mm²
49-03653404010004 x 0,10mm²
49-03683407005007 x 0,05mm²
49-03693407010007 x 0,10mm²
49-03703408005008 x 0,05mm²
49-03713408010008 x 0,10mm²
49-037234120050012 x 0,05mm²
49-037334120100012 x 0,10mm²
49-037534160100016 x 0,10mm²


Trustpilot