This Kabeltronik LifYDY 4 x 0,05mm² PVC covered wire, is ideal when the highest demands in terms of flexibility and bending stress are required. This shielded wire is used for alarm and signalling system applications where a small diameter cable is essential.
- Colour: Black
- Colour coded: Yes
- Halogen free: No
- Number coded: No
- Operating voltage: 100V
- Testing voltage: 500V
- Insulation resistance: min. 200MΩ x km at + 20°C
- Conductor resistance: 400Ω/km
- Temperature range: static: -20°C to +70°C dynamic:-5°C to +70°C
- Bending radius: 10x O.D.
- RoHS compliant: yes
- Shielded: Yes
- Suitable for drag chains: No
- Sold per metre: Yes
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter | 3mm |
Colour | Black |
Conductor Cross-section | 0.05mm² |
Insulation material | PVC |
No. of Cores | 4 |
Sold by Metre | Yes |
---|
To use this facility please Sign In.
Sign In