Site: Industry
Currency: GBP    
Kabeltronik 340800500 LifYDY 8 x 0.05mm Black Shielded

Kabeltronik 340800500 LifYDY 8 x 0.05mm Black Shielded

Kabeltronik
Order Code:

49-0370

Brand: Kabeltronik MPN: 340800500

Discontinued


This Kabeltronik LifYDY 8 x 0,05mm² PVC covered wire, is ideal when the highest demands in terms of flexibility and bending stress are required. This shielded wire is used for alarm and signalling system applications where a small diameter cable is essential.


  • Colour: Black
  • Colour coded: Yes
  • Halogen free: No
  • Number coded: No
  • Operating voltage: 100V
  • Testing voltage: 500V
  • Insulation resistance: min. 200MΩ x km at + 20°C
  • Conductor resistance: 400Ω/km
  • Temperature range: static: -20°C to +70°C dynamic:-5°C to +70°C
  • Bending radius: 10x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 3.7mm
Colour Black
Conductor Cross-section 0.05mm²
Insulation material PVC
No. of Cores 8
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot