Kabeltronik 341201000 LifYDY 12 x 0.10mm Black Shielded

Image Representative of Range

Kabeltronik 341201000 LifYDY 12 x 0.10mm Black Shielded

Kabeltronik
Standard range
Order Code:

49-0373

Brand: Kabeltronik MPN: 341201000-1 EAN-13: 2050001648969
Qty Unit Price (Ex VAT)
5+ £4.56
Price per unit Ex VAT
Order in multiples of 5
81 in stock, despatched in 4 working days

This Kabeltronik LifYDY 12 x 0,10mm² PVC covered wire, is ideal when the highest demands in terms of flexibility and bending stress are required. This shielded wire is used for alarm and signalling system applications where a small diameter cable is essential.


  • Colour: Black
  • Colour coded: Yes
  • Halogen free: No
  • Number coded: No
  • Operating voltage: 300V
  • Testing voltage: 900V
  • Insulation resistance: min. 200MΩ x km at + 20°C
  • Conductor resistance: 200Ω/km
  • Temperature range: static: -20°C to +70°C dynamic:-5°C to +70°C
  • Bending radius: 10x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 5.7mm
Colour Black
Conductor Cross-section 0.1mm²
Insulation material PVC
No. of Cores 12
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C