Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £24800.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Keithley 2651A is a Single Output Variable Bench DC Power Supply/ SourceMeter SMU Instrument that has been specifically designed to characterise and test high power electronics. This power supply can help you improve productivity in applications across the R&D, reliability, and production spectrums, including high brightness LEDs, power semiconductors, DC-DC converters, batteries, solar cells, and other high power materials, components, modules, and subassemblies.
The 2651A offers a highly flexible, four-quadrant voltage and current source/load coupled with precision voltage and current meters.
Not recommended for use as a battery charger.
Number of Outputs | 1 |
---|---|
Output Current Max. | 50A |
Output Current Min. | 0.0000000000001A |
Output Voltage Max. | 40V |
Output Voltage Min. | 0.0000001V |
Power Rating | 202W |
Supply Voltage Range | 100 to 240V |
Temperature Range | 0 to +50°C |
To use this facility please Sign In.
Sign In