Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1000+ | £2.68 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Kingbright DLC2/6SURKD 20mm Big Lamp Hyper Red Diffused Red Lens - 1 pcs x KINGBRIGHT ELECTRONIC - DLC2/6SURKD - LED, 20mm, red, 500÷900mcd, 120°, Front: convex, 5.85÷7.5V.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Red |
---|---|
Dominant Wavelength | 630 |
Lens Type | Red diffused |
Viewing Angle | 120 |
Forward Voltage Typical | 5.85 - 7.5 |
To use this facility please Sign In.
Sign In