Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.361 |
10+ | £0.279 |
100+ | £0.181 |
1000+ | £0.153 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A miniature axial lead green LED from Kingbright with a water clear lens, suitable for high density PCB applications.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Super Bright Green |
---|---|
Forward Current | 25mA |
Forward Voltage | 2.2V |
Height | 2.8mm |
Length | 2.5mm |
Lens Type | Water Clear |
Luminous Intensity | 150mcd |
Operating Temperature Range | -40 to +85°C |
Package/Case | SMD |
Peak Wavelength | 565nm |
Power Rating | 105mW |
Viewing Angle | 30° |
Width | 2mm |
To use this facility please Sign In.
Sign In