Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A right angle view surface mounting miniature red/orange LED which, due to its small size and wide viewing angle, is ideally suited to backlighting and panel illumination. Low power consumption.
Note: To ensure that products supplied loose are suitable for use they will first require baking to remove any moisture.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Red |
---|---|
Forward Voltage | 2V |
Forward Current | 30mA |
Luminous Intensity | 15mcd |
Viewing Angle | 120° |
Dominant Wavelength | 627nm |
Height | 2mm |
Length | 3mm |
Width | 1mm |
Re-reeling Available | Yes |
To use this facility please Sign In.
Sign In