Kingbright L-1334IT 3mm Red LED Transparent

Standard range
Order Code:

56-2100

Brand: Kingbright MPN: L-1334IT
Qty Unit Price (Ex VAT)
10+ £0.115
50+ £0.076
100+ £0.065
500+ £0.059
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
219 in stock, despatched same dayAdditional quantity lead time 11 weeks

Miniature 3mm cylindrical high efficiency red LED from Kingbright with a transparent concave lens that provides a wide viewing angle and an even spread of light.

These well designed components from the Kingbright L-133 Series are extremely reliable having been made with only the finest materials, while the source colour devices are made with Gallium Arsenide Phosphide.


  • Cathode identified by short lead
  • Wide viewing angle
  • Low power consumption
  • Reliable and rugged
  • Long life - solid state reliability

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 625nm
Forward Current 30mA
Lens Type Red transparent
Luminous Intensity 12.5mcd
Reverse Voltage 5V
Viewing Angle 130°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot