Kingbright L-1553HDT 5x5mm 2.25V Red LED Square

Order Code:

56-1840

Brand: Kingbright MPN: L-1553HDT

Discontinued


A 5 x 5mm square profile bright red LED from Kingbright, housed in a red diffused package. Ideal for use as flush mounted panel indicator.


  • Diffused top to LED provides a wide viewing angle
  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Solid state reliability
  • Compatible with AEG-Telefunken TLS5301 series
  • Cathode is short leg
  • Kingbright L-1553 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 700nm
Forward Current 25mA
Forward Voltage Typical 2.25V
LED Colour Red
Lens Type Red diffused
Luminous Intensity 1mcd
Reverse Voltage 5V
Size 5 x 5mm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Viewing Angle 110°

Reviews


Be the first to submit a review

Trustpilot