Kingbright L-424YDT 3mm 2.1V Yellow LED Cylindrical

Standard range
Order Code:

56-0310

Brand: Kingbright MPN: L-424YDT
Qty Unit Price (Ex VAT)
10+ £0.106
50+ £0.082
100+ £0.072
500+ £0.065
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
890 in stock, despatched same dayAdditional quantity lead time 11 weeks

A cylindrical profile 3mm diameter LED housed in a diffused yellow package. GaAsP/GaP emitting colour material, low power consumption and reliable.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 30mA
Lens Type Yellow diffused
Luminous Intensity 4mcd
Reverse Voltage 5V
Viewing Angle 100°
Forward Voltage Typical 2.1V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot