Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.184 |
50+ | £0.122 |
100+ | £0.105 |
500+ | £0.094 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 5mm tri-colour red/yellow LED from Kingbright housed in a water clear package. Two diodes are connected in a common cathode configuration. By connecting both together a third colour is obtained..
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Red / yellow |
---|---|
Dominant Wavelength | 625 (red) / 590 (yellow) |
Forward Current | 30mA |
Lens Type | Water clear |
Luminous Intensity | 150 (red) / 60 (yellow) |
Reverse Voltage | 5V |
Viewing Angle | 24° |
Forward Voltage Typical | 2 (red) / 2.1 (yellow) |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 5mm |
To use this facility please Sign In.
Sign In