Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.220 |
50+ | £0.147 |
100+ | £0.124 |
500+ | £0.114 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Kingbright L-7104QBD-D 3mm Blue LED 700mcd - Reliable and rugged, general purpose leads, long life, solid state reliability. Suitable for signalling applications and as an alternative to filament lamps.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Blue |
---|---|
Dominant Wavelength | 465nm |
Forward Current | 30mA |
Lens Type | Blue diffused |
Luminous Intensity | 700mcd |
Reverse Voltage | 5V |
Viewing Angle | 50° |
Forward Voltage Typical | 3.2V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 3mm |
Type | LED |
To use this facility please Sign In.
Sign In