Kingbright L-7113LID 5mm Red LED Low Current 1000pk

Standard range
Order Code:

56-0433

Brand: Kingbright MPN: L-7113LID
Qty Unit Price (Ex VAT)
1+ £60.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 11 weeks

High efficiency low current 5mm LED from Kingbright housed in a diffused high efficiency red package. Manufactured to last and incredibly reliable, while using only the best materials, including source colour devices made with Gallium Arsenide Phosphide.


  • Luminous intensity remains consistent down to 2mA
  • Suited to portable equipment and fully CMOS/MOS compatible
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • Supplied on reel of 1000

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 625nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 5mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 1.7V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot