Kingbright L-813SURDK 10mm Solid State Lamp

Standard range
Order Code:

55-9360

Brand: Kingbright MPN: L-813SURDK
Qty Unit Price (Ex VAT)
5+ £0.267
50+ £0.179
100+ £0.152
500+ £0.139
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
348 in stock, despatched same dayAdditional 2,000 due on 09/04/2025

Kingbright L-813SURDK 10mm Solid State Lamp - Super bright red 10mm LED from the Kingbright L-813SRD series. These large viewing area devices are particularly suited to warning devices, alarms.
  • L-813SURDK
  • Luminous intensity up to 550mcd
  • Reliable and rugged, long life - solid state reliability
  • IC compatible
  • GaAlAs emitting colour material

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 630nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 550mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 1.85V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 10mm
Type LED

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot