Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Standard 10mm 12V super bright red LED with an inbuilt IC to produce a continuous flash at 1.5 to 2.5Hz. No series resistor is required. Suitable for warning devices such as alarm systems. 1000mcd luminous intensity.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Red |
---|---|
Dominant Wavelength | 660nm |
Forward Current | 56mA |
Lens Type | Water clear |
Luminous Intensity | 1000mcd |
Reverse Voltage | 0.5V |
Viewing Angle | 40° |
Forward Voltage Typical | 12V |
Max Operating Temp | +70°C |
Minimum Operating Temp | -40°C |
Size | 10mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.