Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.091 |
50+ | £0.061 |
100+ | £0.052 |
500+ | £0.048 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Kingbright L-934SURCK 3mm LED Super Bright Red Clear 500mcd - with water clear lens and luminosity of 500mcd. The super bright red source colour device is made with a gallium aluminium arsenide red light emitting diode.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Red |
---|---|
Dominant Wavelength | 630nm |
Forward Current | 30mA |
Lens Type | Water clear |
Luminous Intensity | 500mcd |
Reverse Voltage | 5V |
Viewing Angle | 30° |
Forward Voltage Typical | 1.85V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 3mm |
Type | LED |
To use this facility please Sign In.
Sign In