Kingbright L-934SURCK 3mm LED Super Bright Red Clear 700mcd

Standard range
Order Code:

55-9347

Brand: Kingbright MPN: L-934SURCK
Qty Unit Price (Ex VAT)
10+ £0.094
50+ £0.062
100+ £0.053
500+ £0.049
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
249 in stock, despatched same dayAdditional 2,000 due on 14/03/2025

Kingbright L-934SURCK 3mm LED Super Bright Red Clear 700mcd - with water clear lens and luminosity of 700mcd. The super bright red source colour device is made with a gallium aluminium arsenide red light emitting diode.


  • L-934SURCK
  • Low power consumption
  • Popular T-1 diameter package
  • Reliable and rugged
  • Solid state reliability
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 630nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 700mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 1.85V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm
Type LED

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot