Kingbright L-934SURDK 3mm LED Super Bright Red Diffused 400mcd

Standard range
Order Code:

55-9348

Brand: Kingbright MPN: L-934SURDK
Qty Unit Price (Ex VAT)
10+ £0.099
50+ £0.066
100+ £0.056
500+ £0.052
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,989 in stock, despatched same dayAdditional quantity lead time 11 weeks

Kingbright L-934SURDK 3mm LED Super Bright Red Diffused 400mcd - with red diffused lens and luminosity of 400mcd. The super bright red source colour device is made with a gallium aluminium arsenide red light emitting diode.


  • L-934SURDK
  • Low power consumption
  • Popular T-1 diameter package
  • Reliable and rugged
  • Solid state reliability
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 630nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 400mcd
Reverse Voltage 5V
Viewing Angle 50°
Forward Voltage Typical 1.85V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm
Type LED

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot