Kingbright SA12-11HWA 30.5mm Bright Red LED Display Anode

Order Code:

60-8978

Brand: Kingbright MPN: SA12-11HWA

Discontinued


This 30.5mm (1.2in high) seven segment bright red LED display from Kingbright employs advanced GaAlAs technology to produce a very high output.


  • Right hand decimal point
  • Connections running along the top and bottom of the display simplifying wiring in multi-digit applications
  • White diffused segments on a grey background
  • Common anode
  • Kingbright S12 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Bright red
Digit / Alpha Height 1.2in
Forward Voltage 2V
Length 28.8mm
Width 9mm
Common Connection Common anode
Forward Current 25mA
Height 40.8mm
Luminous Intensity 2.2mcd

Reviews


Be the first to submit a review

Trustpilot