Klauke EK50ML Micro Electro-Mechanical Crimping Tool In Case

Order Code:

85-8999

Brand: Klauke MPN: EK 50 ML EAN-13: 4012078828673
  • Country of Origin: Germany

Discontinued


The Klauke EK50ML Micro electro-mechanical crimping tool takes the effort out of production-line crimping that can lead to aching hands and even Repetitive Strain Injury (RSI).

Its motorised mechanism provides all the energy required to perform the crimping action, with the operator only having to press the trigger. Due to its highly controlled action, the EK50ML also produces more accurate and consistant results than are possible using a hand-operated tool.

The EK50ML is supplied with a 10.8V, 1.5Ah Lithium-Ion battery pack, 40-minute charger and a rugged storage case.


  • Powerful drive technology for effortless operations
  • One-lever operation for controlling all tool functions
  • Very low weight and high speed for maximum efficiency
  • Ergonomic 2-component housing
  • Electronic control with lock function monitors complete closing of the dies
  • Automatic retraction when crimping is complete
  • Manual retraction in case of need thanks to opposed lever actuation
  • Motor stall protection in case of faulty operation
  • Mounting lugs for use with balancer or as fall protection when used outdoors
  • Li-Ion battery with charge status display
  • LED light for illuminating crimping point and work area
  • Supplied complete with battery, charger, crimping die jaws suitable for 0.5 to 6mm² insulated crimps and rugged storage case with storage space for crimps
  • Klauke type EK50ML


Type Crimp tool electric
Capacity 0.14 to 50mm²
Weight 960g
Wire Gauge 26 to 1/0AWG

Reviews


Awesome!

Reviewed by: Mr Mike Harrison - Monday, October 26, 2015
This is a totally awesome bit of kit - very nicely built an a dream to use. If you use crimp terminals in any quantity this tool will be indispensible and save a lot of hand strain. Search EK 50ML on Youtube for my full video review & teardown.


Trustpilot