Klauke K507 Crimping Tool Interchangeable Dies 0.14-10mm², 0.5-10mm², 0.5-6mm²

Standard range
Order Code:

50-5042

Brand: Klauke MPN: K507 EAN-13: 4012078590471
  • Country of Origin: Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £234.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
80 available to back orderBack-order availability date - 13/02/2025

The Klauke K507 crimping tool is supplied with 3 sets of interchangeable crimping dies that can be changed quickly and without tools or re-adjustment.


  • Fast change crimping dies, no tools required, without readjustment
  • Additional crimping dies held in the handle
  • Ratchet mechanism for consistent crimp results
  • Adjusting disc balances wear of the crimping tool
  • Supplied complete with 3 sets of dies
  • Length 220mm
  • Weight 0.6kg
  • Klauke type K507
Type Crimp die set
Capacity 0.14 to 10mm²
Weight 600g
Wire Gauge N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot