Christmas Opening Hours and Delivery Dates here

Knipex 00 21 20 Tool Case "Electric" - 20 Piece

Order Code:

58-3156

Brand: Knipex MPN: 00 21 20 EAN-13: 4003773052166
  • Country of Origin: Germany
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £823.94 £741.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 14/01/2026

This 20-piece "Electric" tool case from Knipex is a superb piece of kit equipped with 20 brand tools, VDE tested according to DIN EN 60900. Manufactured to a high standard with ABS material and a black rotating double aluminium frame, while the cover and tool panels are made from con-Pearl ® material.

Equipped with a number of excellent features, including grid hinges that work as a lid holder, a robust and ergonomic carrying handle, 2 lockable clip locks, the case also has a panel in the lid with 15 tool bags on the bottom side and 6 large tool bags, plus a terminal compartment (400mm wide) on the cover page held by push button. Additionally, the base tray measures 58mm high and is divisible by flexible operations, while the cover plate has 6 great tool bags fixable by push button.


  • Heavy duty ABS material, black
  • With circumferential double aluminium frame
  • Register hinges working as lid holder
  • Strong, ergonomic handle
  • Two flip-locks, lockable
  • Load carrying capacity up to 20kg
  • Interior: 460 x 170 x 310mm (H x W x D)
  • Manufacturer's part 00 21 20

The 20-piece set includes: VDE combination pliers 03 06 180; VDE flat-round pliers with cutter 26 16 200; VDE flat-round pliers with cutter 26 26 200; VDE side cutter 70 06 160; VDE force-side cutter 74 06 200; VDE cable shears 95 16 200; VDE cable knife 98 56; pliers wrench 86 03 180; Cobra® water-pump pliers 87 03 250; self-setting stripper pliers 12 40 200; universal stripper 16 80 125 SB; 4x x VDE slit screwdrivers: 2.5 x 80/4.0 x 100/5.5 x 125/1.2 x 150mm; 4x VDE cross-head screwdrivers PH 1 x 80/PH 2 x 100/PZ 1 x 80/PZ 2 x 100mm; voltage tester 3.0 x 70mm; bag.
Type VDE tool case
Height 460mm
Width 170mm
Depth 310mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot